Print Page
TCKE501UA,LF(CT
Hot-Swap Controller, eFuse, Adjustable Overcurrent Protection, 1.7V-5.5V in, MOSFET, SOT-353F-5
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTCKE501UA,LF(CTCopy
Manufacturer Standard Lead Time22 weeks
Order Code5120484
Your Part Number
3,000 In Stock
Need more?
3,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.800 (S$0.872) |
| 10+ | S$0.585 (S$0.6377) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$0.80 (S$0.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTCKE501UA,LF(CTCopy
Manufacturer Standard Lead Time22 weeks
Order Code5120484
Technical Datasheet
No. of Channels1Channels
Supply Voltage Min1.7V
Supply Voltage Max5.5V
IC Case / PackageSOT-353F
No. of Pins5Pins
Power SwitchMOSFET
IC MountingSurface Mount
IC FunctioneFuse with Adjustable Overcurrent Protection
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
1Channels
Supply Voltage Max
5.5V
No. of Pins
5Pins
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Min
1.7V
IC Case / Package
SOT-353F
Power Switch
MOSFET
IC Function
eFuse with Adjustable Overcurrent Protection
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000007
