Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTCR2EE34,LM(CTCopy
Manufacturer Standard Lead Time24 weeks
Order Code4285224
Product Range3.4V 200mA LDO Voltage Regulators
Also Known AsTCR2EE34, TCR2EE34,LM
Your Part Number
4,000 In Stock
Need more?
4,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | S$0.077 (S$0.0839) |
| 12000+ | S$0.076 (S$0.0828) |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
S$308.00 (S$335.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTCR2EE34,LM(CTCopy
Manufacturer Standard Lead Time24 weeks
Order Code4285224
Product Range3.4V 200mA LDO Voltage Regulators
Also Known AsTCR2EE34, TCR2EE34,LM
Technical Datasheet
Output TypeFixed
Input Voltage Min1.5V
Input Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage - Nom3.4V
Output Voltage Nom3.4V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max200mA
Max Output Current200mA
Dropout Voltage - Typ @ Current150mV
Dropout Voltage Typ @ Current150mV
IC MountingSurface Mount
IC Case / PackageSOT-553
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3.4V 200mA LDO Voltage Regulators
SVHCTo Be Advised
Product Overview
TCR2EE34,LM(CT is a TCR2EE series CMOS single output voltage regulator with an on/off control input, featuring low dropout voltage, low output noise voltage and fast load transient response. This features overcurrent protection, an auto-discharge function. It is suitable for sensitive power supply such as analogue and RF applications.
- 3.4V typical output voltage
- Typical dropout voltage of 150mV (IOUT = 150 mA, CIN = 0.1 μF, COUT = 1.0 μF, Tj = 25°C)
- Fast load transient response (⊿VOUT = ±60mV (typ.) at IOUT = 1mA ⇔ 150mA, COUT =1.0μF)
- Low quiescent bias current (IB = 35μA (typ.) at IOUT = 0mA)
- High ripple rejection ratio (73dB (typ.) at 2.5V output, IOUT = 10mA, f = 1KHz)
- Input voltage VIN range from 1.5V to 5.5V, output current of 200mA (DC)
- High VOUT accuracy of ±1.0% (1.8V ≤ VOUT), low output noise voltage
- Pull down connection between CONTROL and GND
- Ceramic capacitors can be used (CIN = 0.1μF, COUT = 1.0μF)
- SOT-553 package, operating temperature range from -40 to 85°C
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Output Voltage - Nom
3.4V
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
200mA
Dropout Voltage Typ @ Current
150mV
IC Case / Package
SOT-553
Operating Temperature Min
-40°C
Product Range
3.4V 200mA LDO Voltage Regulators
Input Voltage Min
1.5V
No. of Outputs
1Outputs
Output Voltage Nom
3.4V
Output Voltage Max
-
Output Current Max
200mA
Dropout Voltage - Typ @ Current
150mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
