Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TOSHIBA |
|---|---|
| Manufacturer Part No | TCR3DM33A,RF(TCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | Re-Reel4628567RL Cut Tape4628567 |
| Product Range | 3.3V 300mA LDO Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
4,240 In Stock
Need more?
4,240 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | S$0.173 | S$0.86 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.173 (S$0.1886) |
| 10+ | S$0.161 (S$0.1755) |
| 100+ | S$0.160 (S$0.1744) |
| 500+ | S$0.159 (S$0.1733) |
| 1000+ | S$0.158 (S$0.1722) |
| 5000+ | S$0.143 (S$0.1559) |
| 10000+ | S$0.141 (S$0.1537) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TOSHIBA |
|---|---|
| Manufacturer Part No | TCR3DM33A,RF(TCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | Re-Reel4628567RL Cut Tape4628567 |
| Product Range | 3.3V 300mA LDO Voltage Regulators |
| Technical Datasheet | |
| Output Type | Fixed |
| Input Voltage Min | 1.5V |
| Input Voltage Max | 5.5V |
| No. of Outputs | 1Outputs |
| Output Voltage - Nom | 3.3V |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Polarity | Positive Output |
| Max Output Current | 300mA |
| Dropout Voltage - Typ @ Current | 175mV |
| IC Mounting | Surface Mount |
| IC Case / Package | DFN |
| No. of Pins | 4Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | 3.3V 300mA LDO Voltage Regulators |
| SVHC | No SVHC (07-Nov-2024) |
Technical Specifications
| Output Type | Fixed |
|---|---|
| Input Voltage Max | 5.5V |
| Output Voltage - Nom | 3.3V |
| Output Voltage Max | - |
| Max Output Current | 300mA |
| IC Mounting | Surface Mount |
| No. of Pins | 4Pins |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (07-Nov-2024) |
| Input Voltage Min | 1.5V |
|---|---|
| No. of Outputs | 1Outputs |
| Output Voltage Min | - |
| Polarity | Positive Output |
| Dropout Voltage - Typ @ Current | 175mV |
| IC Case / Package | DFN |
| Operating Temperature Min | -40°C |
| Product Range | 3.3V 300mA LDO Voltage Regulators |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002767 |
