Print Page
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$4.460 (S$4.8614) |
| 10+ | S$3.360 (S$3.6624) |
| 50+ | S$3.060 (S$3.3354) |
| 100+ | S$2.750 (S$2.9975) |
| 200+ | S$2.360 (S$2.5724) |
| 450+ | S$2.240 (S$2.4416) |
Price for:Each
Minimum: 1
Multiple: 1
S$4.46 (S$4.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTK7R4A15Q5,S4X(SCopy
Order Code5130433
Product RangeU-MOS X-H
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds150V
Continuous Drain Current Id57A
Drain Source On State Resistance7400µohm
Transistor Case StyleTO-220SIS
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Power Dissipation46W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeU-MOS X-H
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
57A
Transistor Case Style
TO-220SIS
Rds(on) Test Voltage
10V
Power Dissipation
46W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
150V
Drain Source On State Resistance
7400µohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4.5V
No. of Pins
3Pins
Product Range
U-MOS X-H
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
