Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TOSHIBA |
|---|---|
| Manufacturer Part No | TLP290(GR-TP,SE(TCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | Re-Reel4707811RL Cut Tape4707811 |
| Also Known As | TLP290(SE |
| Your Part Number | |
| Technical Datasheet |
70 In Stock
5,000 more incoming. You can reserve stock now
70 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | S$0.574 | S$2.87 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.574 (S$0.6257) |
| 10+ | S$0.440 (S$0.4796) |
| 100+ | S$0.405 (S$0.4414) |
| 500+ | S$0.356 (S$0.388) |
| 1000+ | S$0.328 (S$0.3575) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TOSHIBA |
|---|---|
| Manufacturer Part No | TLP290(GR-TP,SE(TCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | Re-Reel4707811RL Cut Tape4707811 |
| Also Known As | TLP290(SE |
| Technical Datasheet | |
| No. of Channels | 1 Channel |
| Optocoupler Case Style | SMD |
| No. of Pins | 4Pins |
| Forward Current If Max | 50mA |
| Isolation Voltage | 3.75kV |
| CTR Min | 100% |
| Collector Emitter Voltage V(br)ceo | 80V |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| No. of Channels | 1 Channel |
|---|---|
| No. of Pins | 4Pins |
| Isolation Voltage | 3.75kV |
| Collector Emitter Voltage V(br)ceo | 80V |
| SVHC | No SVHC (21-Jan-2025) |
| Optocoupler Case Style | SMD |
|---|---|
| Forward Current If Max | 50mA |
| CTR Min | 100% |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002747 |
