Product Information
Alternatives for THP 3-2423
1 Product Found
Product Overview
The THP 3-2423 is a 2-output 3W board-mount isolated high performance DC/DC Converter with standard industry pin-out. It offers 9 to 40VDC input voltage range and ±15VDC output voltage. The very high I/O isolation system of this converter makes this device the best choice for many demanding applications where high basic, supplementary or reinforced insulation is requested to meet specific safety standards. A high efficiency allows safe operation in a temperature range of -40 to 75°C at full load. Full SMD-design with exclusive use of ceramic capacitors ensures a very high reliability and a long product lifetime.
- Continuous short-circuit protection
- High reliability, MTBF <gt/>1 Mio. Hours
- I/O isolation 3000VACrms rated for 300Vrms working voltage
- 83% Typical efficiency
- 24VDC Nominal input voltage
Applications
Power Management, Industrial, Medical, Sensing & Instrumentation
Technical Specifications
Medical
4:1
2 Output
100mA
100mA
3kV
Fixed
10.7mm
9V
THP 3 Series
DIP
3W
15V
-15V
-
24V
20.3mm
31.8mm
40V
No SVHC (16-Jul-2019)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate