Product Information
Alternatives for TON 15-2412
3 Products Found
Product Overview
The TON 15-2412 is a high performance 15W DC-DC Converter with 18 to 36VDC input voltage range and 12VDC output voltage. The ultra compact open frame design with industry standard pin-out provides the designer now a 50% smaller. Built-in filters for both input and output minimize the need for external filtering. Further features include remote ON/OFF, output voltage trimming, over voltage protection and short circuit protection. It is suitable for use in distributed power systems and many applications where space on the PCB is a critical factor.
- Under voltage lockout
- I/O isolation voltage 2250V, rated for basic insulation
- 87% Typical efficiency
- 24VDC Nominal input voltage
Applications
Sensing & Instrumentation, Consumer Electronics, Power Management
Notes
NRND - Not Recommended for New Designs
Technical Specifications
ITE
2:1
1 Output
1.25A
-
1.5kV
Fixed
8.5mm
18V
TON 15 Series
Open Frame
15W
12V
-
Regulated
24V
23.88mm
27.94mm
36V
To Be Advised
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate