Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TRACO POWER |
|---|---|
| Manufacturer Part No | TEN 4-2421Copy |
| Order Code | 1205002 |
| Product Range | TEN 4 Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | TRACO POWER |
|---|---|
| Manufacturer Part No | TEN 4-2421Copy |
| Order Code | 1205002 |
| Product Range | TEN 4 Series |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| DC / DC Converter Type | DIP |
| Input Ratio | 4:1 |
| Output Power Max | 4W |
| No. of Outputs | 2 Output |
| Output Voltage - Output 1 | 5V |
| Output Current - Output 1 | 300mA |
| Output Voltage - Output 2 | -5V |
| Output Current - Output 2 | 300mA |
| Output Regulation | - |
| Isolation Voltage | 1.5kV |
| Input Voltage DC Nom | 24V |
| DC / DC Converter Output Type | Fixed |
| Width | 20.3mm |
| Height | 10mm |
| Depth | 31.8mm |
| Input Voltage DC Min | 9V |
| Input Voltage DC Max | 36V |
| Product Range | TEN 4 Series |
| SVHC | No SVHC (16-Jul-2019) |
Alternatives for TEN 4-2421
3 Products Found
Product Overview
Applications
Communications & Networking, Consumer Electronics, Power Management
Notes
NRND - Not Recommended for New Designs
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Input Ratio | 4:1 |
| No. of Outputs | 2 Output |
| Output Current - Output 1 | 300mA |
| Output Current - Output 2 | 300mA |
| Isolation Voltage | 1.5kV |
| DC / DC Converter Output Type | Fixed |
| Height | 10mm |
| Input Voltage DC Min | 9V |
| Product Range | TEN 4 Series |
| DC / DC Converter Type | DIP |
|---|---|
| Output Power Max | 4W |
| Output Voltage - Output 1 | 5V |
| Output Voltage - Output 2 | -5V |
| Output Regulation | - |
| Input Voltage DC Nom | 24V |
| Width | 20.3mm |
| Depth | 31.8mm |
| Input Voltage DC Max | 36V |
| SVHC | No SVHC (16-Jul-2019) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044090 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .016 |
