Product Information
Product Overview
The TIS 075-124 is a Switching Power Supply particularly designed for applications in industrial process control system and with machine tools. Excellent specifications and high immunity against electrical disturbances guarantee reliable power for sensitive loads in rugged industrial environments. With the help of optional function modules specific requirements for system applications can be easily realized with a standard model. With the UDS module the power supply can be extended to a perfect DC-UPS with automatic battery-backup. This function is very often required in applications where a time delayed shutdown of a system is necessary. To monitor and control the power supply a signal module can be installed.
- Switch mode power supply for DIN-rail mount
- Very low ripple and noise
- Electronic short-circuit and overvoltage protection
- For system operation available with built-in functions, such as redundancy, signalling and DC-UPS
- 80kHz Typical switching frequency (pulse width modulation)
- 5A Recommended circuit breaker
- IP20 Case protection
Applications
Power Management, Industrial
Technical Specifications
ITE
75W
3A
-
-
-
Fixed
No SVHC (14-Jun-2023)
1 Output
24VDC
-
-
-
93V AC to 264V AC
TIS Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate