Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoPD3-110-42-232
Order Code1010717
Product RangePANdrive
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoPD3-110-42-232
Order Code1010717
Product RangePANdrive
Technical Datasheet
Stepper Motor TypeSingle Shaft
Motor Size42mm
Coil TypeBipolar
Step Angle-
Torque Max0.49N-m
Current Rating1A
Voltage Rating Max34VDC
No. of Wires4
External Length69mm
Shaft Diameter-
Product RangePANdrive
Shaft Length-
Product Overview
The PD3-110-42-232 is a 1A 2-phase PAN drives Stepper Motor with bipolar coil winding, RS-232 host interface and 0.49Nm maximum torque.
Applications
Motor Drive & Control
Contents
Motor, 2x Cables
Technical Specifications
Stepper Motor Type
Single Shaft
Coil Type
Bipolar
Torque Max
0.49N-m
Voltage Rating Max
34VDC
External Length
69mm
Product Range
PANdrive
Motor Size
42mm
Step Angle
-
Current Rating
1A
No. of Wires
4
Shaft Diameter
-
Shaft Length
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85371091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.53