Print Page
PFC-W1206LF-03-1004-B
SMD Chip Resistor, 1 Mohm, ± 0.1%, 333.3 mW, 1206 [3216 Metric], Thin Film, Precision
Image is for illustrative purposes only. Please refer to product description.
![TT ELECTRONICS / INTERNATIONAL RESISTIVE PFC-W1206LF-03-1004-B SMD Chip Resistor, 1 Mohm, ± 0.1%, 333.3 mW, 1206 [3216 Metric], Thin Film, Precision](https://sg.element14.com/productimages/standard/en_GB/42747219.jpg)
| Manufacturer | TT ELECTRONICS / INTERNATIONAL RESISTIVE |
|---|---|
| Manufacturer Part No | PFC-W1206LF-03-1004-BCopy |
| Order Code | 1653244 |
| Product Range | PFC Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | TT ELECTRONICS / INTERNATIONAL RESISTIVE |
|---|---|
| Manufacturer Part No | PFC-W1206LF-03-1004-BCopy |
| Order Code | 1653244 |
| Product Range | PFC Series |
| Technical Datasheet | |
| Resistance | 1Mohm |
| Resistance Tolerance | ± 0.1% |
| Power Rating | 333.3mW |
| Resistor Case / Package | 1206 [3216 Metric] |
| Resistor Technology | Thin Film |
| Resistor Type | Precision |
| Product Range | PFC Series |
| Temperature Coefficient | ± 25ppm/°C |
| Voltage Rating | 200V |
| Product Length | 3.2mm |
| Product Width | 1.6mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | No SVHC (07-Jul-2017) |
Technical Specifications
| Resistance | 1Mohm |
|---|---|
| Power Rating | 333.3mW |
| Resistor Technology | Thin Film |
| Product Range | PFC Series |
| Voltage Rating | 200V |
| Product Width | 1.6mm |
| Operating Temperature Max | 150°C |
| SVHC | No SVHC (07-Jul-2017) |
| Resistance Tolerance | ± 0.1% |
|---|---|
| Resistor Case / Package | 1206 [3216 Metric] |
| Resistor Type | Precision |
| Temperature Coefficient | ± 25ppm/°C |
| Product Length | 3.2mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000095 |
