Print Page
OPB730
Reflective Photo Interrupter, OPB730 Series, Photodarlington, Through Hole, 6.35 mm, 50 mA, 3 Vr
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB730Copy
Order Code1611542
Your Part Number
No Longer Stocked
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB730Copy
Order Code1611542
Technical Datasheet
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Overview
The OPB730 series Reflective Object Sensor that consists of a gallium arsenide infrared emitting diode and an NPN silicon phototransistor. On each sensor, the emitting diode and detector are mounted side-by-side on parallel axes. A black plastic sleeve is attached and filled with encapsulating epoxy to cover the emitter and detector. The OPB730F (“F” versions) have a filtering material added to the epoxy to reduce the effect of ambient light. The package contains an internal barrier which prevents diode emissions from reaching the sensor directly.
- Photodarlington output
- Unfocused for sensing diffuse surface
- Clear encapsulating epoxy
- Filtered to reduce the effect of visible or fluorescent light
Applications
Sensing & Instrumentation, Automation & Process Control, Safety, Industrial
Technical Specifications
Operating Temperature Min
0°C
Operating Temperature Max
70°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000293
