Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB760T
Order Code139841
Your Part Number
No Longer Stocked
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB760T
Order Code139841
Technical Datasheet
Sensing MethodReflective
Sensing Distance / Slot Width5.588mm
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Sensor Case / PackageModule
Collector Emitter Voltage Max-
Collector Current IC Max-
IP Rating-
Sensor MountingPanel, Through Hole
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product Range-
Qualification-
Product Overview
The OPB760 (N and T) series Reflective Assemblies features Photologic® output. The electrical output can be specified as either TTL Totem-Pole or TTL Open-Collector, either of which can be supplied with inverter or buffer output polarity. The series devices are designed for remote mounting with two mounting tabs. All devices in this series offer the added stability of a built-in hysteresis amplifier.
- Choice of mounting configurations
- Choice of four output configurations
- 0.040" (10.160mm) PCB mount
Applications
Sensing & Instrumentation, Automation & Process Control, Safety, Industrial
Technical Specifications
Sensing Method
Reflective
Supply Voltage Min
4.75V
Sensor Case / Package
Module
Collector Current IC Max
-
Sensor Mounting
Panel, Through Hole
Operating Temperature Max
70°C
Qualification
-
Sensing Distance / Slot Width
5.588mm
Supply Voltage Max
5.25V
Collector Emitter Voltage Max
-
IP Rating
-
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002