Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TT ELECTRONICS / WELWYN |
|---|---|
| Manufacturer Part No | T48DH-330MFICopy |
| Order Code | 1605142 |
| Product Range | T Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | TT ELECTRONICS / WELWYN |
|---|---|
| Manufacturer Part No | T48DH-330MFICopy |
| Order Code | 1605142 |
| Product Range | T Series |
| Technical Datasheet | |
| Resistance | 330Mohm |
| Product Range | T Series |
| Power Rating | 10W |
| Resistance Tolerance | ± 10% |
| Resistor Case / Package | Axial Leaded |
| Voltage Rating | 50kV |
| Resistor Technology | Thick Film |
| Temperature Coefficient | ± 100ppm/°C |
| Resistor Type | High Voltage |
| Product Diameter | 8.4mm |
| Product Length | 150mm |
| Product Width | - |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Resistance | 330Mohm |
|---|---|
| Power Rating | 10W |
| Resistor Case / Package | Axial Leaded |
| Resistor Technology | Thick Film |
| Resistor Type | High Voltage |
| Product Length | 150mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Product Range | T Series |
|---|---|
| Resistance Tolerance | ± 10% |
| Voltage Rating | 50kV |
| Temperature Coefficient | ± 100ppm/°C |
| Product Diameter | 8.4mm |
| Product Width | - |
| Operating Temperature Max | 150°C |
| SVHC | No SVHC (15-Jan-2018) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85339000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
