Print Page
Image is for illustrative purposes only. Please refer to product description.
![TT ELECTRONICS PCF0805-13-3K0BT1 SMD Chip Resistor, PCF Series, 3 kohm, ± 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, Precision](https://sg.element14.com/productimages/standard/en_GB/4917564-40.jpg)
ManufacturerTT ELECTRONICS
Manufacturer Part NoPCF0805-13-3K0BT1Copy
Manufacturer Standard Lead Time22 weeks
Order Code4917572
Product RangePCF Series
Your Part Number
4,610 In Stock
Need more?
4,610 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$2.190 (S$2.3871) |
| 100+ | S$1.590 (S$1.7331) |
| 500+ | S$1.300 (S$1.417) |
| 1000+ | S$1.230 (S$1.3407) |
| 2500+ | S$1.120 (S$1.2208) |
| 5000+ | S$0.896 (S$0.9766) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
S$21.90 (S$23.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS
Manufacturer Part NoPCF0805-13-3K0BT1Copy
Manufacturer Standard Lead Time22 weeks
Order Code4917572
Product RangePCF Series
Technical Datasheet
Resistance3kohm
Resistance Tolerance± 0.1%
Power Rating100mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision
Product RangePCF Series
Temperature Coefficient± 5ppm/°C
Voltage Rating100V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
3kohm
Power Rating
100mW
Resistor Technology
Thin Film
Product Range
PCF Series
Voltage Rating
100V
Product Width
1.25mm
Operating Temperature Max
-
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
Precision
Temperature Coefficient
± 5ppm/°C
Product Length
2.01mm
Operating Temperature Min
-
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
