Print Page
Image is for illustrative purposes only. Please refer to product description.
![TT ELECTRONICS PCF1206R-10RBT1 SMD Chip Resistor, 10 ohm, ± 0.1%, 125 mW, 1206 [3216 Metric], Thin Film, Precision](https://sg.element14.com/productimages/standard/en_GB/4917564-40.jpg)
ManufacturerTT ELECTRONICS
Manufacturer Part NoPCF1206R-10RBT1Copy
Manufacturer Standard Lead Time18 weeks
Order Code4917575
Product RangePCF Series
Your Part Number
5,000 In Stock
Need more?
5,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.642 (S$0.6998) |
| 100+ | S$0.445 (S$0.485) |
| 500+ | S$0.357 (S$0.3891) |
| 1000+ | S$0.327 (S$0.3564) |
| 2500+ | S$0.321 (S$0.3499) |
| 5000+ | S$0.314 (S$0.3423) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
S$6.42 (S$7.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS
Manufacturer Part NoPCF1206R-10RBT1Copy
Manufacturer Standard Lead Time18 weeks
Order Code4917575
Product RangePCF Series
Technical Datasheet
Resistance10ohm
Resistance Tolerance± 0.1%
Power Rating125mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision
Product RangePCF Series
Temperature Coefficient± 25ppm/°C
Voltage Rating150V
Product Length3.05mm
Product Width1.55mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
10ohm
Power Rating
125mW
Resistor Technology
Thin Film
Product Range
PCF Series
Voltage Rating
150V
Product Width
1.55mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 0.1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
Precision
Temperature Coefficient
± 25ppm/°C
Product Length
3.05mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
