Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTUK
Manufacturer Part NoKCF3ILBKCopy
Order Code4951262
Product RangeKCF3IL Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$4.080 (S$4.4472) |
Price for:Each
Minimum: 1
Multiple: 1
S$4.08 (S$4.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoKCF3ILBKCopy
Order Code4951262
Product RangeKCF3IL Series
Technical Datasheet
Product RangeKCF3IL Series
Product Overview
The TUK KCF3ILBK is a high-performance F Type keystone inline coupler designed for extending coaxial connections in professional AV and satellite installations. Supporting frequencies up to 3GHz, this inline adapter provides reliable signal transmission for HD and broadcast applications. It is ideal for use in audio visual systems, low-voltage installations, and satellite or RF signal distribution networks.
- F type female to female coupler, Enables inline extension of coaxial cables
- 3G performance (up to 3GHz), Suitable for HD satellite and broadcast signals
- 75Ω impedance, optimised for RF and AV signal integrity
- Screw-fit connections for fast, secure cable installation
- For satellite TV, RF distribution, AV systems, structured cabling
Technical Specifications
Product Range
KCF3IL Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
