Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTUK
Manufacturer Part NoKCKILBKCopy
Manufacturer Standard Lead Time7 weeks
Order Code4951264
Product RangeKCKIL Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3.070 (S$3.3463) |
Price for:Each
Minimum: 1
Multiple: 1
S$3.07 (S$3.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoKCKILBKCopy
Manufacturer Standard Lead Time7 weeks
Order Code4951264
Product RangeKCKIL Series
Technical Datasheet
Connector Type A0
Connector Type B0
Product RangeKCKIL Series
SVHCTo Be Advised
Product Overview
The TUK KCKILBK is a high performance RJ12 keystone inline coupler designed for extending Ethernet connections in structured cabling and networking installations. The keystone format allows easy integration into standard panels and outlets, ensuring a clean and professional finish for networking setups.
- RJ12 6P6C female to female coupler, enables inline extension of Ethernet cables
- High performance data transmission, Suitable for structured cabling and networking applications
- Standard keystone format, for use in panels, wall plates and patch panels
- Straight-through connection, Ensures reliable signal continuity
Technical Specifications
Connector Type A
0
Product Range
KCKIL Series
Connector Type B
0
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
