Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTUK
Manufacturer Part NoKUA2WHCopy
Order Code3367485
Product RangeTUK USB Keystone Modules
Also Known AsGTIN UPC EAN: 5055386507785
Your Part Number
No Longer Stocked
Product Information
ManufacturerTUK
Manufacturer Part NoKUA2WHCopy
Order Code3367485
Product RangeTUK USB Keystone Modules
Also Known AsGTIN UPC EAN: 5055386507785
Technical Datasheet
USB Connector TypeUSB Type A
USB StandardUSB 2.0
No. of Positions-
Connector MountingPCB Mount
OrientationRight Angle
Contact MaterialBrass
Contact PlatingNickel Plated Contacts
Product RangeTUK USB Keystone Modules
SVHCNo SVHC (14-Jun-2023)
Product Overview
Straight USB 2.0 A Female keystone socket with screw terminal breakouts. Designed to fit industry standard patch panels, face plates and surface mount boxes.
- Breakout board provides 4 screw terminals and 2 earth points
- Screw terminals accept 16-26AWG wires (0.4-1.3mm)
- Rated to 500mA, 5V
- UL94V2 Rated ABS housing
Contents
Coupler only
Technical Specifications
USB Connector Type
USB Type A
Gender
Receptacle
Connector Mounting
PCB Mount
Contact Material
Brass
Product Range
TUK USB Keystone Modules
USB Standard
USB 2.0
No. of Positions
-
Orientation
Right Angle
Contact Plating
Nickel Plated Contacts
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
