Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTUK
Manufacturer Part NoXSDCUACLRCopy
Manufacturer Standard Lead Time7 weeks
Order Code4816305
Also Known AsGTIN UPC EAN: 5055386513595
Your Part Number
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.890 (S$3.1501) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
S$2.89 (S$3.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoXSDCUACLRCopy
Manufacturer Standard Lead Time7 weeks
Order Code4816305
Also Known AsGTIN UPC EAN: 5055386513595
Technical Datasheet
Accessory TypeDust Cap
For Use WithUSB A Sockets
Connector Body MaterialSilicone Rubber Body
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Convenient USB-A port cover designed to prevent damage to valuable hardware due to ingress of dust and other matter. Durable silicone material provides a dust and water-resistant seal for your equipment. Clear finish to fit discreetly or provide easy visibility
- Convenient silicone port cover
- Provides a dust and water-resistant seal for USB-A ports
- Cover provides a good fit and grips firmly
- Easy to insert and remove
- Supplied as a pack of 10 covers
Technical Specifications
Accessory Type
Dust Cap
Connector Body Material
Silicone Rubber Body
SVHC
No SVHC (25-Jun-2025)
For Use With
USB A Sockets
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
