Print Page
Product Information
ManufacturerTXC
Manufacturer Part No8W-33.33333MDD-T
Order Code2325581
Product Range8W Series
Technical Datasheet
Frequency Nom33.33333MHz
Oscillator CaseSMD, 2.5mm x 2mm
Frequency Stability + / -25ppm
Supply Voltage Nom1.8V
Product Range8W Series
Oscillator Output CompatibilityCMOS
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Frequency Nom
33.33333MHz
Frequency Stability + / -
25ppm
Product Range
8W Series
Operating Temperature Min
-40°C
SVHC
No SVHC (08-Jul-2021)
Oscillator Case
SMD, 2.5mm x 2mm
Supply Voltage Nom
1.8V
Oscillator Output Compatibility
CMOS
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000039