Print Page
1303140015
3D Printer Filament, 1.75mm Dia, White, PLA, 170 to 180°C, 750 g
Image is for illustrative purposes only. Please refer to product description.
ManufacturerULTRAFUSE
Manufacturer Part No1303140015
Order Code2918574
Product RangePro1 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerULTRAFUSE
Manufacturer Part No1303140015
Order Code2918574
Product RangePro1 Series
Technical Datasheet
Diameter1.75mm
Filament ColourWhite
Filament MaterialPLA (Polylactide)
Melting Temperature Min170°C
Melting Temperature Max180°C
Filament Weight750g
Product RangePro1 Series
SVHCTo Be Advised
Product Overview
- PLA Pro1 is a solid thermoplastic material suitable for printing on 3D FDM printers
- Reduce your printing time by 30% to 80%
- Excel beyond printed ABs in mechanical properties
- One filament that can be tuned towards blazing speed and excellent surface finish
Technical Specifications
Diameter
1.75mm
Filament Material
PLA (Polylactide)
Melting Temperature Max
180°C
Product Range
Pro1 Series
Filament Colour
White
Melting Temperature Min
170°C
Filament Weight
750g
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:39169090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1