Print Page
001-081-05
TOOL BOX, STORAGE, METAL
Image is for illustrative purposes only. Please refer to product description.
ManufacturerUNBRANDED
Manufacturer Part No001-081-05
Order Code2428392
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerUNBRANDED
Manufacturer Part No001-081-05
Order Code2428392
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Box TypeTool Cabinet
Box MaterialMetal
Box Colour-
External Height - Imperial9.4"
External Height - Metric238.76mm
External Width - Imperial20.1"
External Width - Metric510.54mm
External Depth - Imperial8.6"
External Depth - Metric218.44mm
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Box Type
Tool Cabinet
Box Colour
-
External Height - Metric
238.76mm
External Width - Metric
510.54mm
External Depth - Metric
218.44mm
SVHC
To Be Advised
Box Material
Metal
External Height - Imperial
9.4"
External Width - Imperial
20.1"
External Depth - Imperial
8.6"
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73102990
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.72