Print Page
3030A6150-01
ANTENNA, IMPEXA, SMD, LEFT, 2.4GHZ
Image is for illustrative purposes only. Please refer to product description.

ManufacturerUNBRANDED
Manufacturer Part No3030A6150-01Copy
Order Code1518271
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerUNBRANDED
Manufacturer Part No3030A6150-01Copy
Order Code1518271
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Antenna Type-
Frequency Min-
Frequency Max-
Antenna Mounting-
Gain-
VSWR-
Input Power-
Input Impedance-
Antenna Polarisation-
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Antenna Type
-
Frequency Max
-
Gain
-
Input Power
-
Antenna Polarisation
-
SVHC
To Be Advised
Frequency Min
-
Antenna Mounting
-
VSWR
-
Input Impedance
-
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85423110
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002