Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHEMI-CON
Manufacturer Part NoEMZA6R3ADA471MHA0G
Order Code1698748
Product RangeMZA Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoEMZA6R3ADA471MHA0G
Order Code1698748
Product RangeMZA Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance470µF
Voltage(DC)6.3V
ESR0.16ohm
Lifetime @ Temperature2000 hours @ 130C
PolarityPolar
Product RangeMZA Series
Capacitance Tolerance 20%
Product Diameter8mm
Product Height10mm
Ripple Current600mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
MSL-
SVHCNo SVHC (16-Jul-2019)
Alternatives for EMZA6R3ADA471MHA0G
1 Product Found
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
6.3V
Lifetime @ Temperature
2000 hours @ 130C
Product Range
MZA Series
Product Diameter
8mm
Ripple Current
600mA
Operating Temperature Max
105°C
SVHC
No SVHC (16-Jul-2019)
Capacitance
470µF
ESR
0.16ohm
Polarity
Polar
Capacitance Tolerance
20%
Product Height
10mm
Operating Temperature Min
-55°C
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001492