Print Page
EPTTE1400-K-01000-B-5-A
Pressure Transmitter, Gauge, 0 bar, 10 bar, M8 x 1, Cable
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVARIOHM GROUP
Manufacturer Part NoEPTTE1400-K-01000-B-5-A
Order Code4574753
Product RangeEPTTE1400 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$1,073.140 (S$1,169.7226) |
Price for:Each
Minimum: 1
Multiple: 1
S$1,073.14 (S$1,169.72 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVARIOHM GROUP
Manufacturer Part NoEPTTE1400-K-01000-B-5-A
Order Code4574753
Product RangeEPTTE1400 Series
Technical Datasheet
Pressure TypeGauge
Pressure Port Type-
Sensor Output TypeVoltage
Pressure Measurement TypeGauge
Operating Pressure Min0bar
Voltage Rating5VDC
Operating Pressure Max10bar
Port StyleM8 x 1
Pressure Port SizeM8 x 1
Transducer Connection / TerminationCable
Supply Current10mA
Supply Voltage Min-
Supply Voltage Max5VDC
Media Type-
Output Interface-
Sensor Output TypeRatiometric
Housing Material304 Stainless Steel
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeEPTTE1400 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Pressure Type
Gauge
Sensor Output Type
Voltage
Operating Pressure Min
0bar
Operating Pressure Max
10bar
Pressure Port Size
M8 x 1
Supply Current
10mA
Supply Voltage Max
5VDC
Output Interface
-
Housing Material
304 Stainless Steel
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2024)
Pressure Port Type
-
Pressure Measurement Type
Gauge
Voltage Rating
5VDC
Port Style
M8 x 1
Transducer Connection / Termination
Cable
Supply Voltage Min
-
Media Type
-
Sensor Output Type
Ratiometric
Operating Temperature Min
-40°C
Product Range
EPTTE1400 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08