Print Page
EURO-CMRS-D-112-1018-360-1178-50
Micro Angular Position Sensor, Analog CW/CCW, Ratiometric, 360°, 5V, Euro-CMRS Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVARIOHM GROUP
Manufacturer Part NoEURO-CMRS-D-112-1018-360-1178-50Copy
Manufacturer Standard Lead Time18 weeks
Order Code4574703
Product RangeEuro-CMRS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$302.740 (S$329.9866) |
| 5+ | S$292.820 (S$319.1738) |
Price for:Each
Minimum: 1
Multiple: 1
S$302.74 (S$329.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVARIOHM GROUP
Manufacturer Part NoEURO-CMRS-D-112-1018-360-1178-50Copy
Manufacturer Standard Lead Time18 weeks
Order Code4574703
Product RangeEuro-CMRS Series
Technical Datasheet
Sensor TypeHall Effect, Rotary
Output TypeAnalog CW/CCW, Ratiometric
Shaft Type3.175mm Round Male D Shaft
Contact TypeNon-Contact
Electrical Angle360°
Linearity± 0.5%
Supply Voltage5V
Supply Current-
Output Signal0.25 to 4.75V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeEuro-CMRS Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Sensor Type
Hall Effect, Rotary
Shaft Type
3.175mm Round Male D Shaft
Electrical Angle
360°
Supply Voltage
5V
Output Signal
0.25 to 4.75V
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2024)
Output Type
Analog CW/CCW, Ratiometric
Contact Type
Non-Contact
Linearity
± 0.5%
Supply Current
-
Operating Temperature Min
-40°C
Product Range
Euro-CMRS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035