Print Page
H91024000005ANUFBX
Rotary Encoder, Bi-Directional, Magnetic, Incremental, 1024 PPR, Straight
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VARIOHM GROUP |
|---|---|
| Manufacturer Part No | H91024000005ANUFBXCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 4574641 |
| Product Range | H9 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$86.950 (S$94.7755) |
| 5+ | S$78.830 (S$85.9247) |
| 10+ | S$76.980 (S$83.9082) |
| 25+ | S$75.680 (S$82.4912) |
| 50+ | S$74.370 (S$81.0633) |
| 100+ | S$71.780 (S$78.2402) |
Price for:Each
Minimum: 1
Multiple: 1
S$86.95 (S$94.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VARIOHM GROUP |
|---|---|
| Manufacturer Part No | H91024000005ANUFBXCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 4574641 |
| Product Range | H9 Series |
| Technical Datasheet | |
| Encoder Technology | Magnetic |
| Encoder Type | Incremental |
| Encoder Resolution | 1024PPR |
| No. of Detents | - |
| Orientation | Straight |
| Push Switch | - |
| Encoder Output | Quadrature |
| Encoder Mounting | Screw Mount |
| Product Range | H9 Series |
| Rotational Speed Max | - |
| Rotational Life Cycles | - |
| No. of Channels | 2Channels |
| Shaft Type | - |
| Shaft Length | - |
| Shaft Diameter | - |
| Supply Voltage Min | 3.3V |
| Supply Voltage Max | 6V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| IP Rating | - |
| Termination | Wire Leaded |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Encoder Technology | Magnetic |
|---|---|
| Encoder Resolution | 1024PPR |
| Orientation | Straight |
| Encoder Output | Quadrature |
| Product Range | H9 Series |
| Rotational Life Cycles | - |
| Shaft Type | - |
| Shaft Diameter | - |
| Supply Voltage Max | 6V |
| Operating Temperature Max | 125°C |
| Termination | Wire Leaded |
| Encoder Type | Incremental |
|---|---|
| No. of Detents | - |
| Push Switch | - |
| Encoder Mounting | Screw Mount |
| Rotational Speed Max | - |
| No. of Channels | 2Channels |
| Shaft Length | - |
| Supply Voltage Min | 3.3V |
| Operating Temperature Min | -40°C |
| IP Rating | - |
| SVHC | No SVHC (27-Jun-2024) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90314990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .036 |