Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVARTA
Manufacturer Part No04906121492.Copy
Order Code4070660
Product Range04906 Series
Also Known AsAA14+6 VARTA, 04906 121 492
Your Part Number
No Longer Stocked
Product Information
ManufacturerVARTA
Manufacturer Part No04906121492.Copy
Order Code4070660
Product Range04906 Series
Also Known AsAA14+6 VARTA, 04906 121 492
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeAA
Battery TechnologyAlkaline
External Diameter14.5mm
Battery Capacity-
External Height50.5mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity20
Battery Type / SizeAA
Weight23.8g
Battery IEC CodeLR6
Battery NEDA Code15A
Battery Compliance-
Product Range04906 Series
Alternatives for 04906121492.
1 Product Found
Product Overview
- VARTA long life power AA blister 20 (14+6)
- Unique brand iconography for maximum brand appearance and recognition
- Innovative new cell design and unique matt label finish for premium haptic appearance
- Powerful energy for power-hungry devices, e.g. battery-operated toys, wireless mouse, flashlights
- Guaranteed storage time of 10 years
- Easy and smart recognition of recommended use by modern icons
- Single press out enables easy opening of the pack and good storage for unused batteries
- Packaging made of minimum 80% recycled content
- Packaging in a new premium look an feel: high quality metallic design refinement
- Primary alkaline manganese system, voltage of 1.50V
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
Battery Capacity
-
Battery Terminals
Raised Positive and Flat Negative
Battery Type / Size
AA
Battery IEC Code
LR6
Battery Compliance
-
Battery Size Code
AA
External Diameter
14.5mm
External Height
50.5mm
Pack Quantity
20
Weight
23.8g
Battery NEDA Code
15A
Product Range
04906 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85061011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.49
