Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No2191QL7-24VCopy
Order Code2890777
Product Range2191
Your Part Number
No Longer Stocked
Product Information
Alternatives for 2191QL7-24V
1 Product Found
Product Overview
The 2191QL7-24V is a yellow panel-mount non-relampable LED Indicator Light made of white nylon housing with polished stainless steel bezel and polycarbonate lens. The solid-state indicator light completes with built-in current-limiting resistor and rectifier diode.
- Anode (+) - Marked above terminal
Applications
Industrial, Signalling
Technical Specifications
LED Colour
Yellow
Mounting Hole Dia
7.87mm
Luminous Intensity
-
Product Range
2191
Operating Voltage
24V
Forward Current If
-
IP / NEMA Rating
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002926
.jpg)