Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VIDEK |
|---|---|
| Manufacturer Part No | 1126Copy |
| Order Code | 1525871 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | VIDEK |
|---|---|
| Manufacturer Part No | 1126Copy |
| Order Code | 1525871 |
| Technical Datasheet | |
| Connector Type A | D Subminiature Plug, 25 Way |
| Connector Type B | D Subminiature Plug, 25 Way |
| Jacket Colour | Ivory |
| Product Range | - |
Technical Specifications
| Connector Type A | D Subminiature Plug, 25 Way |
|---|---|
| Jacket Colour | Ivory |
| Connector Type B | D Subminiature Plug, 25 Way |
|---|---|
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .78 |
