Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVIDEK
Manufacturer Part No1200-20
Order Code1525935
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerVIDEK
Manufacturer Part No1200-20
Order Code1525935
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Imperial66ft
Cable Length - Metric20m
Jacket ColourBeige
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Connector to Connector
BNC Plug to BNC Plug
Cable Length - Metric
20m
Product Range
TUK SGACK902S Keystone Coupler
Cable Length - Imperial
66ft
Jacket Colour
Beige
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.76