Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVIDEK
Manufacturer Part No2965-10BR
Order Code1525678
Product Range2965 Patch Cable Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerVIDEK
Manufacturer Part No2965-10BR
Order Code1525678
Product Range2965 Patch Cable Series
Technical Datasheet
LAN CategoryCat5e
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Construction-
Jacket ColourBrown
Cable Length - Metric10m
Cable Length - Imperial33ft
Product Range2965 Patch Cable Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
LAN Category
Cat5e
Cable Construction
-
Cable Length - Metric
10m
Product Range
2965 Patch Cable Series
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
Brown
Cable Length - Imperial
33ft
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36