Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerVIDEK
Manufacturer Part No3089-3Copy
Order Code1525831
Technical Datasheet
Connector Type AMini-DIN Plug 6 Way (PS/2), x 2 + SVGA Plug, 15 Way
Connector Type BMini-DIN Plug, 6 Way (PS/2), x 2 + SVGA Plug, 15 Way
Jacket ColourGrey
Product Range-
Alternatives for 3089-3
1 Product Found
Technical Specifications
Connector Type A
Mini-DIN Plug 6 Way (PS/2), x 2 + SVGA Plug, 15 Way
Jacket Colour
Grey
Connector Type B
Mini-DIN Plug, 6 Way (PS/2), x 2 + SVGA Plug, 15 Way
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85381000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.632
