Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VIDEK |
|---|---|
| Manufacturer Part No | 3962-3Copy |
| Order Code | 1525754 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | VIDEK |
|---|---|
| Manufacturer Part No | 3962-3Copy |
| Order Code | 1525754 |
| Technical Datasheet | |
| LAN Category | Cat5e |
| Connector to Connector | RJ45 Plug to RJ45 Plug |
| Cable Construction | STP (Shielded Twisted Pair) |
| Jacket Colour | Beige |
| Product Range | - |
Alternatives for 3962-3
1 Product Found
Product Overview
The 3962-3 is a 3m beige foil shielded CAT-5e STP Patch Cable with a RJ45 plug on each end. The premium range of CAT-5e patch leads are manufactured on high quality UK made stranded cable and terminated with AMP shielded plugs. It features the plastic strain relief boot.
- Wired to 258A specification and tested to 100MHz frequency requirements
- Ideal for current networking requirements
- Fully tested
Applications
Communications & Networking, Industrial
Technical Specifications
| LAN Category | Cat5e |
|---|---|
| Cable Construction | STP (Shielded Twisted Pair) |
| Product Range | - |
| Connector to Connector | RJ45 Plug to RJ45 Plug |
|---|---|
| Jacket Colour | Beige |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .06 |
