Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVIDEK
Manufacturer Part No4292
Order Code1526033
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerVIDEK
Manufacturer Part No4292
Order Code1526033
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Accessory TypeFaceplate
For Use WithKRONE & NET5 Shielded System
No. of Module Spaces2
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
Connector Colour-
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Accessory Type
Faceplate
No. of Module Spaces
2
Connector Colour
-
SVHC
To Be Advised
For Use With
KRONE & NET5 Shielded System
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074