Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVIDEK
Manufacturer Part No6227
Order Code1525817
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerVIDEK
Manufacturer Part No6227
Order Code1525817
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Accessory TypeFaceplate
For Use WithNET6 Cat.6 UTP System
No. of Module Spaces2
Connector Body Material-
Connector Colour-
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Accessory Type
Faceplate
No. of Module Spaces
2
Connector Colour
-
SVHC
To Be Advised
For Use With
NET6 Cat.6 UTP System
Connector Body Material
-
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.064