Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-214-020-424Copy
Manufacturer Standard Lead Time4 weeks
Order Code5113807
Product RangeVTX-214-020-4xxx Series
Your Part Number
28 In Stock
Need more?
28 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$28.810 (S$31.4029) |
| 5+ | S$27.880 (S$30.3892) |
| 10+ | S$27.100 (S$29.539) |
| 50+ | S$25.850 (S$28.1765) |
| 100+ | S$25.360 (S$27.6424) |
| 250+ | S$24.860 (S$27.0974) |
Price for:Each
Minimum: 1
Multiple: 1
S$28.81 (S$31.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-214-020-424Copy
Manufacturer Standard Lead Time4 weeks
Order Code5113807
Product RangeVTX-214-020-4xxx Series
Technical Datasheet
Power Supply ApplicationsIndustrial
No. of Outputs2 Output
Output Power Max20W
Output Voltage - Output 124V
Output Current - Output 1417mA
Output Voltage - Output 2-24V
Output Current - Output 2-417mA
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC85V AC to 305V AC
Width45mm
Height22mm
Depth62mm
Product RangeVTX-214-020-4xxx Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
Industrial
Output Power Max
20W
Output Current - Output 1
417mA
Output Current - Output 2
-417mA
Output Current - Output 3
-
Input Voltage VAC
85V AC to 305V AC
Height
22mm
Product Range
VTX-214-020-4xxx Series
No. of Outputs
2 Output
Output Voltage - Output 1
24V
Output Voltage - Output 2
-24V
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
45mm
Depth
62mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
