Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-215-003-105Copy
Manufacturer Standard Lead Time3 weeks
Order Code4829650
Product RangeVTX-215 Series
Your Part Number
85 In Stock
Need more?
85 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$6.920 (S$7.5428) |
| 10+ | S$6.780 (S$7.3902) |
| 25+ | S$6.640 (S$7.2376) |
| 50+ | S$6.500 (S$7.085) |
| 100+ | S$6.370 (S$6.9433) |
| 500+ | S$6.230 (S$6.7907) |
Price for:Each
Minimum: 1
Multiple: 1
S$6.92 (S$7.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-215-003-105Copy
Manufacturer Standard Lead Time3 weeks
Order Code4829650
Product RangeVTX-215 Series
Technical Datasheet
Power Supply ApplicationsITE & Household
No. of Outputs1 Output
Output Power Max3W
Output Voltage - Output 15V
Output Current - Output 1600mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC85V AC to 305V AC
Width17.6mm
Height11mm
Depth26.4mm
Product RangeVTX-215 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
VTX-215-003-105 is a 3W compact SIP style AC-DC power converter. It features wide input range accepting either AC or DC voltage, high efficiency, low power consumption and CLASS II reinforced insulation. It is particularly suitable for industrial control, electric power, instrumentation and smart home applications which don’t have high requirement for dimension.
- Input voltage range from 85 to 305V AC (100 - 430V DC)
- 5V DC output voltage and 600mA output current
- 680µF capacitive load and 47 to 63Hz input frequency
- Input current is 0.12/0.07A max at 110/230V AC and inrush current is 13/23A typ at 110/230V AC
- 4000V AC min dielectric strength (input to output (1Min, < 5mA))
- 1000Mohm min insulation resistance at input to output (500V DC)
- Safety approvals IEC/EN/UL62368, IEC/EN61558, Compliant: IEC/EN60335
- Short circuit protection and over current protection
- Operating temperature range from -40 to 85°C
- Dimension is 26.4 x 17.6 x 11mm
Technical Specifications
Power Supply Applications
ITE & Household
Output Power Max
3W
Output Current - Output 1
600mA
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
85V AC to 305V AC
Height
11mm
Product Range
VTX-215 Series
No. of Outputs
1 Output
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
17.6mm
Depth
26.4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
