Print Page
80HVC47ME10
Hybrid Aluminium Electrolytic Capacitor, 47 µF, ± 20%, 80 V, Radial Can - SMD, 0.035 ohm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VINATECH |
|---|---|
| Manufacturer Part No | 80HVC47ME10Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | Re-Reel4739284RL Cut Tape4739284 |
| Product Range | HVC Series |
| Your Part Number | |
| Technical Datasheet |
500 In Stock
Need more?
500 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$1.990 | S$1.99 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.990 (S$2.1691) |
| 10+ | S$1.600 (S$1.744) |
| 50+ | S$1.350 (S$1.4715) |
| 100+ | S$1.240 (S$1.3516) |
| 200+ | S$1.160 (S$1.2644) |
| 500+ | S$1.100 (S$1.199) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VINATECH |
|---|---|
| Manufacturer Part No | 80HVC47ME10Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | Re-Reel4739284RL Cut Tape4739284 |
| Product Range | HVC Series |
| Technical Datasheet | |
| Capacitance | 47µF |
| Capacitance Tolerance | ± 20% |
| Voltage(DC) | 80V |
| Capacitor Case / Package | Radial Can - SMD |
| ESR | 0.035ohm |
| Lifetime @ Temperature | 4000 hours @ 125°C |
| Product Diameter | 10mm |
| Product Length | - |
| Product Width | - |
| Product Height | 10.5mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Product Range | HVC Series |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Capacitance | 47µF |
|---|---|
| Voltage(DC) | 80V |
| ESR | 0.035ohm |
| Product Diameter | 10mm |
| Product Width | - |
| Operating Temperature Min | -55°C |
| Product Range | HVC Series |
| SVHC | No SVHC (25-Jun-2025) |
| Capacitance Tolerance | ± 20% |
|---|---|
| Capacitor Case / Package | Radial Can - SMD |
| Lifetime @ Temperature | 4000 hours @ 125°C |
| Product Length | - |
| Product Height | 10.5mm |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Vietnam Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322200 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |