Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerVISHAY
Manufacturer Part No2312 165 13604
Order Code3264725
Technical Datasheet
Resistance360kohm
Voltage Rating100V
Power Rating200mW
Resistance Tolerance± 1%
Temperature Coefficient± 50ppm/°C
Operating Temperature Min-55°C
Operating Temperature Max125°C
Alternatives for 2312 165 13604
1 Product Found
Technical Specifications
Resistance
360kohm
Power Rating
200mW
Temperature Coefficient
± 50ppm/°C
Operating Temperature Max
125°C
Voltage Rating
100V
Resistance Tolerance
± 1%
Operating Temperature Min
-55°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332100
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000007