Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerVISHAY
Manufacturer Part NoTFU0603FF04000P100Copy
Order Code2057144
Technical Datasheet
Fuse Current4A
Voltage Rating VDC32VDC
Breaking Capacity Current DC35A
Technical Specifications
Fuse Current
4A
Breaking Capacity Current DC
35A
Voltage Rating VDC
32VDC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0053
