Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoISC1812ESR22M
Order Code1470182
Product RangeISC-1812 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerVISHAY
Manufacturer Part NoISC1812ESR22M
Order Code1470182
Product RangeISC-1812 Series
Technical Datasheet
Inductance220nH
RMS Current (Irms)441mA
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeISC-1812 Series
Inductor Case / Package1812 [4532 Metric]
DC Resistance Max0.36ohm
Inductance Tolerance± 20%
Product Length4.5mm
Product Width3.2mm
Product Height3.2mm
Technical Specifications
Inductance
220nH
Inductor Construction
Shielded
Product Range
ISC-1812 Series
DC Resistance Max
0.36ohm
Product Length
4.5mm
Product Height
3.2mm
RMS Current (Irms)
441mA
Saturation Current (Isat)
-
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
± 20%
Product Width
3.2mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85339000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001