Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-60CPF12PBFCopy
Order Code9101578
Product RangeFRED Pt Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-60CPF12PBFCopy
Order Code9101578
Product RangeFRED Pt Series
Technical Datasheet
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current60A
Diode ConfigurationSingle
Forward Voltage Max1.4V
Reverse Recovery Time70ns
Forward Surge Current700A
Operating Temperature Max150°C
Diode Case StyleTO-247AC
No. of Pins3Pins
Product RangeFRED Pt Series
Qualification-
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Diode Configuration
Single
Reverse Recovery Time
70ns
Operating Temperature Max
150°C
No. of Pins
3Pins
Qualification
-
Average Forward Current
60A
Forward Voltage Max
1.4V
Forward Surge Current
700A
Diode Case Style
TO-247AC
Product Range
FRED Pt Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
