Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | 6KA24Copy |
| Order Code | 1651660 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | 6KA24Copy |
| Order Code | 1651660 |
| Technical Datasheet | |
| Product Range | - |
| TVS Polarity | Unidirectional |
| Reverse Standoff Voltage | 24V |
| Clamping Voltage Max | 45V |
| Diode Case Style | P600 |
| No. of Pins | 2Pins |
| Minimum Breakdown Voltage | - |
| Maximum Breakdown Voltage | 32.6V |
| Peak Pulse Power Dissipation | 6kW |
| Operating Temperature Max | 185°C |
| Diode Mounting | Through Hole |
| Qualification | - |
| SVHC | No SVHC (17-Dec-2014) |
Product Overview
Applications
Automotive
Technical Specifications
| Product Range | - |
|---|---|
| Reverse Standoff Voltage | 24V |
| Diode Case Style | P600 |
| Minimum Breakdown Voltage | - |
| Peak Pulse Power Dissipation | 6kW |
| Diode Mounting | Through Hole |
| SVHC | No SVHC (17-Dec-2014) |
| TVS Polarity | Unidirectional |
|---|---|
| Clamping Voltage Max | 45V |
| No. of Pins | 2Pins |
| Maximum Breakdown Voltage | 32.6V |
| Operating Temperature Max | 185°C |
| Qualification | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | No SVHC (17-Dec-2014) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 2.73 |
