Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-MUR2020CTPBF
Order Code1351264
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-MUR2020CTPBF
Order Code1351264
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current20A
Diode ConfigurationDual Common Cathode
Forward Voltage Max850mV
Reverse Recovery Time25ns
Forward Surge Current100A
Operating Temperature Max175°C
Diode Case StyleTO-220AB
No. of Pins3 Pin
Product RangeTUK SGACK902S Keystone Coupler
Qualification-
SVHCNo SVHC (15-Jan-2019)
Alternatives for VS-MUR2020CTPBF
1 Product Found
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Dual Common Cathode
Reverse Recovery Time
25ns
Operating Temperature Max
175°C
No. of Pins
3 Pin
Qualification
-
Average Forward Current
20A
Forward Voltage Max
850mV
Forward Surge Current
100A
Diode Case Style
TO-220AB
Product Range
TUK SGACK902S Keystone Coupler
SVHC
No SVHC (15-Jan-2019)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002041
