Print Page
Product Information
ManufacturerVISHAY
Manufacturer Part NoPAD1
Order Code1469398
Product RangePAD1
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage-
Average Forward Current50mA
Forward Voltage Max1.5V
Reverse Recovery Time-
Forward Surge Current-
Operating Temperature Max175°C
Diode Case StyleTO-206AF
No. of Pins3Pins
Diode MountingThrough Hole
Product RangePAD1
Qualification-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Diode Configuration
Single
Average Forward Current
50mA
Reverse Recovery Time
-
Operating Temperature Max
175°C
No. of Pins
3Pins
Product Range
PAD1
SVHC
No SVHC (17-Dec-2014)
Repetitive Peak Reverse Voltage
-
Forward Voltage Max
1.5V
Forward Surge Current
-
Diode Case Style
TO-206AF
Diode Mounting
Through Hole
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01