Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI4500BDY
Order Code8156379
Technical Datasheet
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel9.1A
Continuous Drain Current Id P Channel9.1A
Drain Source On State Resistance N Channel0.02ohm
Drain Source On State Resistance P Channel0.02ohm
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel1.3W
Power Dissipation P Channel1.3W
Operating Temperature Max150°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (15-Jun-2015)
Alternatives for SI4500BDY
1 Product Found
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
9.1A
Drain Source On State Resistance P Channel
0.02ohm
No. of Pins
8Pins
Power Dissipation P Channel
1.3W
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
20V
Continuous Drain Current Id N Channel
9.1A
Drain Source On State Resistance N Channel
0.02ohm
Transistor Case Style
SOIC
Power Dissipation N Channel
1.3W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00008