Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 04051-046MZ Tantalum Polymer Capacitor, 10 µF, ± 20%, 50 V, D, 0.1 ohm, 2917 [7343 Metric]](https://sg.element14.com/productimages/standard/en_GB/4825608-40.jpg)
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | 04051-046MZCopy |
| Manufacturer Standard Lead Time | 143 weeks |
| Order Code | Cut Tape4825626 Cut Tape4825626RL |
| Product Range | vPolyTan DLA 04051 Series |
| Your Part Number | |
| Technical Datasheet |
500 In Stock
Need more?
500 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$7.570 (S$8.2513) |
| 10+ | S$5.510 (S$6.0059) |
| 50+ | S$4.680 (S$5.1012) |
| 100+ | S$4.440 (S$4.8396) |
| 200+ | S$4.220 (S$4.5998) |
| 500+ | S$3.990 (S$4.3491) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$7.57 (S$8.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | 04051-046MZCopy |
| Manufacturer Standard Lead Time | 143 weeks |
| Order Code | Cut Tape4825626 Cut Tape4825626RL |
| Product Range | vPolyTan DLA 04051 Series |
| Technical Datasheet | |
| Capacitance | 10µF |
| Capacitance Tolerance | ± 20% |
| Voltage(DC) | 50V |
| Manufacturer Size Code | D |
| ESR | 0.1ohm |
| Capacitor Case / Package | 2917 [7343 Metric] |
| Product Length | 7.3mm |
| Product Width | 4.3mm |
| Product Height | 2.8mm |
| Ripple Current | 1.2A |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Product Range | vPolyTan DLA 04051 Series |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Capacitance | 10µF |
|---|---|
| Voltage(DC) | 50V |
| ESR | 0.1ohm |
| Product Length | 7.3mm |
| Product Height | 2.8mm |
| Operating Temperature Min | -55°C |
| Product Range | vPolyTan DLA 04051 Series |
| SVHC | No SVHC (25-Jun-2025) |
| Capacitance Tolerance | ± 20% |
|---|---|
| Manufacturer Size Code | D |
| Capacitor Case / Package | 2917 [7343 Metric] |
| Product Width | 4.3mm |
| Ripple Current | 1.2A |
| Operating Temperature Max | 125°C |
| Qualification | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000297 |
