Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | 1.5SMC440A-E3/57TCopy |
| Order Code | Re-Reel1612415RL Cut Tape1612415 |
| Product Range | TRANSZORB 1.5SMC |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Packaging Options
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | 1.5SMC440A-E3/57TCopy |
| Order Code | Re-Reel1612415RL Cut Tape1612415 |
| Product Range | TRANSZORB 1.5SMC |
| Technical Datasheet | |
| Product Range | TRANSZORB 1.5SMC |
| TVS Polarity | Unidirectional |
| Reverse Standoff Voltage | 376V |
| Clamping Voltage Max | 602V |
| Diode Case Style | DO-214AB (SMC) |
| No. of Pins | 2Pins |
| Minimum Breakdown Voltage | 418V |
| Maximum Breakdown Voltage | 462V |
| Peak Pulse Power Dissipation | 1.5kW |
| Operating Temperature Max | 150°C |
| Diode Mounting | Surface Mount |
| Qualification | AEC-Q101 |
| SVHC | Lead (27-Jun-2018) |
Alternatives for 1.5SMC440A-E3/57T
5 Products Found
Product Overview
The TRANSZORB 1.5SMC series surface-mount Transient Voltage Suppressor Diode offers 1500W peak pulse power capability with a 10/1000μs waveform, 0.01% repetitive rate (duty cycle). It is used in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET and signal lines of sensor units.
- Ideal for automated placement
- Glass passivated chip junction
- Available in unidirectional and bidirectional
- Excellent clamping capability
- Very fast response time
- Low incremental surge resistance
- -65 to 150°C Operating junction temperature range
Applications
Automotive, Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Lighting, Sensing & Instrumentation, Industrial
Technical Specifications
| Product Range | TRANSZORB 1.5SMC |
|---|---|
| Reverse Standoff Voltage | 376V |
| Diode Case Style | DO-214AB (SMC) |
| Minimum Breakdown Voltage | 418V |
| Peak Pulse Power Dissipation | 1.5kW |
| Diode Mounting | Surface Mount |
| SVHC | Lead (27-Jun-2018) |
| TVS Polarity | Unidirectional |
|---|---|
| Clamping Voltage Max | 602V |
| No. of Pins | 2Pins |
| Maximum Breakdown Voltage | 462V |
| Operating Temperature Max | 150°C |
| Qualification | AEC-Q101 |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | Lead (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000366 |
